Grasslin Analogue Timer Switch 230V ac
- RS Stock No.:
- 286-843
- Mfr. Part No.:
- 18.13.0001.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$81.88
(exc. GST)
$90.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.88 |
*price indicative
- RS Stock No.:
- 286-843
- Mfr. Part No.:
- 18.13.0001.1
- Brand:
- Grasslin
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
| Brand | Grasslin | |
| Product Type | Timer Switch | |
| Sub Type | Analogue | |
| Units Measured | Minutes | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Timer Switch | ||
Sub Type Analogue | ||
Units Measured Minutes | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Grasslin Staircase Light Timer switches provide maximum functionality for residential, office, commercial, industrial, and outdoor settings, improving energy efficiency. They offer simple installation with automatic wiring detection and are ideal for use with modern lighting technology, including energy-saving lamps and ballasts.
Universal installation thanks to automatic detection of wiring type
Zero cross switching
Related links
- Hager Analogue Timer Switch 230 V
- Grasslin Analogue Timer Switch 130V
- Grasslin Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- HPM Timer Switch 230 V ac
- Schneider Electric Timer Switch 230 V ac, 1-Channel
- Hager Analogue DIN Rail Time Switch 230 V ac
- Finder Timer Light Switch 230 V ac, 1-Channel
- Grasslin Digital Time Switch, 1-Channel 230 V ac