Theben Electronic ELPA Timer Light Switch 230V ac
- RS Stock No.:
- 821-5073
- Mfr. Part No.:
- ELPA 7
- Brand:
- Theben
Subtotal (1 unit)*
$87.08
(exc. GST)
$95.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.08 |
*price indicative
- RS Stock No.:
- 821-5073
- Mfr. Part No.:
- ELPA 7
- Brand:
- Theben
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
| Brand | Theben | |
| Product Type | Timer Light Switch | |
| Sub Type | Electronic | |
| Units Measured | min | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Depth | 65.5mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 84mm | |
| Series | ELPA | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Timer Light Switch | ||
Sub Type Electronic | ||
Units Measured min | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Depth 65.5mm | ||
Standards/Approvals CE, RoHS | ||
Height 84mm | ||
Series ELPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ELPA 7 - Staircase Time Switch
Staircase time switch ELPA 7 is an electronic staircase time switch with automatic 3 or 4 conductor detection.
Electronic staircase time switch
Extremely accurate
Push button input with electronic overload protection
Automatic 3 or 4 conductor detection (4 conductor with connection for floor lighting, 3 conductor no longer permitted for new systems)
Immediate secondary switching
Toggle switch for permanent light
Staircase
Related links
- Theben Electronic ELPA 041 Timer Light Switch 230V ac
- Theben Timer Light Switch, 1-Channel 230 V ac
- Theben Timer Light Switch LUNA 108 plus EL, 1-Channel 230 V ac
- Theben Timer Light Switch Elpa 8 230 V ac
- Staircase Timer Light Switch 1 h, 30 s → 20 min Setting Time
- Finder Timer Light Switch 230 V ac, 1-Channel
- Legrand Timer Light Switch 230 V
- Finder Timer Light Switch 11, 2-Channel 230 V ac