Grasslin Digital Time Switch 230V ac
- RS Stock No.:
- 283-1002
- Mfr. Part No.:
- 03.61.0001.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$129.63
(exc. GST)
$142.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.63 |
*price indicative
- RS Stock No.:
- 283-1002
- Mfr. Part No.:
- 03.61.0001.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Grasslin Time switch technology. Digital time switch for DIN-rails with 1 channel, daily/weekly program and 50 memory locations for creating one date-dependent program (ON-OFF) and ten date-independent programs (ON-OFF) with a minimum switching time of 1 minute (ON-OFF). Free week day block formation. Summer-winter time changeover can take place automatically, on a specific date or can also be deactivated. 12/24 h setting. Switching status indicator. Integrated hour counter with service mode.
Daily/weekly program
Shortest switching time: 1 min
DIN-rail
50 memory locations
Automatic summer/winter time changeover
Related links
- Grasslin Digital Time Switch, 1-Channel 230 V ac
- Hager Digital EGN Time Switch, 1-Channel 230 V ac
- Grasslin Analogue Time Switch, 1-Channel 230 V ac
- Finder Digital with NFC 12 DIN Rail Time Switch, 1-Channel 230 V ac/dc
- Grasslin Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital TOP3 DIN Rail Time Switch, 1-Channel 230 V ac
- Siemens Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Finder Digital with NFC 12 DIN Rail Time Switch, 1-Channel 230 V ac
