Hager Analogue DIN Rail Time Switch 230 V ac
- RS Stock No.:
- 144-4683
- Mfr. Part No.:
- EH191
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-4683
- Mfr. Part No.:
- EH191
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Units Measured | Days | |
| Battery Life | 150h | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Units Measured Days | ||
Battery Life 150h | ||
- COO (Country of Origin):
- FR
Related links
- Grasslin Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Legrand Analogue DIN Rail Time Switch, 3-Channel 230 V ac
- Siemens Analogue DIN Rail Time Switch, 1-Channel 230 V
- Legrand Digital DIN Rail Time Switch 230 V ac
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 1-Channel
- Siemens Analogue SENTRON DIN Rail Time Switch, 1-Channel 230 V
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 4-Channel
- Legrand Analogue DIN Rail Time Switch, 1-Channel 230 V ac
