Finder Timer Light Switch 230 V ac, 1-Channel
- RS Stock No.:
- 433-4127
- Mfr. Part No.:
- 10.42.8.230.0000
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 433-4127
- Mfr. Part No.:
- 10.42.8.230.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Supply Voltage | 230 V ac | |
| Number of Channels | 1 | |
| Contact Configuration | DPNO | |
| Height | 110.6mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Supply Voltage 230 V ac | ||
Number of Channels 1 | ||
Contact Configuration DPNO | ||
Height 110.6mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- IT
Finder Timer Light Switch, 230V Supply Voltage, 1 Channel - 10.42.8.230.0000
This timer light switch is designed for effective ambient light control in various settings. With a supply voltage of 230V AC, it operates efficiently across various applications. The device features a robust DPNO contact configuration, providing versatility for lighting setups. With dimensions of 110.6mm in height and 40mm in depth, it fits seamlessly into standard installation environments.
Features & Benefits
• Single channel operation allows straightforward control of lighting
• Adjustable sensitivity from 1 to 80 lux for tailored performance
• Enables energy-saving capabilities with automatic lighting control
• Integrated light sensor enhances functionality and efficiency
• Electronic circuit is transformer isolated, ensuring user safety
• Designed for easy wall or pole mounting
• Adjustable sensitivity from 1 to 80 lux for tailored performance
• Enables energy-saving capabilities with automatic lighting control
• Integrated light sensor enhances functionality and efficiency
• Electronic circuit is transformer isolated, ensuring user safety
• Designed for easy wall or pole mounting
Applications
• Used in garden and night lighting installations
• Ideal for shop display illumination
• Suitable for streetlight and car park lighting
• Applied in lighting for parks and public spaces
• Ideal for shop display illumination
• Suitable for streetlight and car park lighting
• Applied in lighting for parks and public spaces
What is the sensitivity range of this switch?
The sensitivity can be adjusted between 1 to 80 lux, accommodating varied lighting needs.
How can this switch improve energy efficiency in lighting systems?
The automatic control based on ambient light levels reduces energy consumption by ensuring lights operate only when needed.
Can this timer switch be integrated into existing light setups?
Yes, it is compatible with both single pole and double pole switching arrangements, making it adaptable for various configurations.
What is the maximum current rating for this device?
This device supports a maximum current of 16A, accommodating a wide range of lighting outputs.
Is installation straightforward for this switch?
Yes, the unit is designed for easy mounting, whether on walls or poles, streamlining the installation process.
Related links
- Finder Timer Light Switch 11, 1-Channel 230 V ac
- Finder Timer Light Switch 11, 2-Channel 230 V ac
- Finder Timer Light Switch 10, 1-Channel 230 V
- Theben Timer Light Switch, 1-Channel 230 V ac
- Finder Timer Light Switch 10, 1-Channel 230 V ac
- Theben Timer Light Switch LUNA 108 plus EL, 1-Channel 230 V ac
- Staircase Timer Light Switch 1 h, 30 s → 20 min Setting Time
- Theben Electronic ELPA Timer Light Switch 230 V ac
