SAM Tap Set, M3, M4, M5, M6, M8, M10, M12 Thread, DIN 1814 DIN 225 DIN EN 22568 Standard, Hand Tap

Subtotal (1 unit)*

$812.15

(exc. GST)

$893.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$812.15

*price indicative

RS Stock No.:
270-9606
Mfr. Part No.:
CTF-22
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Tap Set

Product Type

Tap Set

Thread Size

M3, M4, M5, M6, M8, M10, M12

Thread Standard

DIN 1814 DIN 225 DIN EN 22568

Thread Direction

Right Hand

Number of Pieces

21

Overall Length

155mm

Hand/Machine Tap

Hand Tap

Material

Cobalt

Standards/Approvals

DIN 1814, DIN 225, DIN EN 22568

RoHS Status: Exempt

COO (Country of Origin):
BG
The SAM 21 cobalt tap set has 7 sets with dimensions M3 M4 M5 M6 M8 M10 M12 and each dimensions comprises 3 screw-taps.

Supplied in a red metal box 155x110x35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy