Facom Tap Set, M3, M4, M5, M6, M8, M10, M12 Thread, Metric Standard
- RS Stock No.:
- 235-9195
- Mfr. Part No.:
- 227.SJ1
- Brand:
- Facom
Subtotal (1 unit)*
$1,569.31
(exc. GST)
$1,726.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,569.31 |
*price indicative
- RS Stock No.:
- 235-9195
- Mfr. Part No.:
- 227.SJ1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tap Set | |
| Thread Size | M3, M4, M5, M6, M8, M10, M12 | |
| Sub Type | M12 | |
| Thread Standard | Metric | |
| Material | Cobalt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tap Set | ||
Thread Size M3, M4, M5, M6, M8, M10, M12 | ||
Sub Type M12 | ||
Thread Standard Metric | ||
Material Cobalt | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has tap set. The size of drill bit in the set is M3 - M4 ,M5 , M6 ,M8 , M10, M12. The length of the drill bit is 118 mm.
Supplied in metal box
Each selection includes sets of 3 taps per dimension
