Stanley 200 mm Metric Engineer Square
- RS Stock No.:
- 665-8289
- Mfr. Part No.:
- 2-46-500
- Brand:
- Stanley
Subtotal (1 unit)*
$22.07
(exc. GST)
$24.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.07 |
*price indicative
- RS Stock No.:
- 665-8289
- Mfr. Part No.:
- 2-46-500
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Engineer Square | |
| Blade Length | 200mm | |
| Unit of Measure | Metric | |
| Number of Units | 1 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Engineer Square | ||
Blade Length 200mm | ||
Unit of Measure Metric | ||
Number of Units 1 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Try & Mitre Square
Lightweight
Impact resistant handle with 45° handle for mitres
Marked in metric on both sides of the blade
Polished steel blade
200mm
Related links
- Stanley 200 mm Metric Engineer Try Square
- Teng Tools 200 mm Metric Engineer Square
- Facom 200 mm Metric Engineer Square
- SAM 200 mm Metric Engineer Square
- Stanley 200 mm Imperial/Metric False Carpenter Square
- SAM 165 mm Metric Engineer Square
- SAM 205 mm Metric Engineer Square
- Facom 500 mm Metric Engineer Square
