SAM Tap Set, M12 Thread, Metric Standard, Hand Tap

Subtotal (1 unit)*

$183.38

(exc. GST)

$201.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.38

*price indicative

RS Stock No.:
221-6122
Mfr. Part No.:
FTR-12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Tap

Product Type

Tap Set

Thread Size

M12

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

75mm

Material

HSS

Hand/Machine Tap

Hand Tap

Finish

Bright

Standards/Approvals

No

Pitch

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
BG
The SAM HSS super high speed steel ground tap has Gloss finish. It has Metric thread DIN ISO 13 and not ISO on the right. For tapping through holes and blind holes in unalloyed or low alloy steels with a strength of max. 800 N / mm2, in malleable cast iro

It is high speed

It has gloss finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy