SAM Tap Set, M14 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 221-6123
- Mfr. Part No.:
- FTR-14
- Brand:
- SAM
Subtotal (1 unit)*
$247.87
(exc. GST)
$272.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.87 |
*price indicative
- RS Stock No.:
- 221-6123
- Mfr. Part No.:
- FTR-14
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Size | M14 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Size M14 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals No | ||
Pitch 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The SAM HSS super high speed steel ground tap has Gloss finish. It has Metric thread DIN ISO 13 and not ISO on the right. For tapping through holes and blind holes in unalloyed or low alloy steels with a strength of max. 800 N / mm2, in malleable cast iro
It is high speed
It has gloss finish
- RS Stock No. 2705614
- Mfr. Part No. 950101101400200
1 Set
$152.14
- RS Stock No. 2705628
- Mfr. Part No. 950103101400200
1 Set
$279.22
- RS Stock No. 2216121
- Mfr. Part No. FTR-11
Each
$183.35












