Sutton Tools 101-Piece Jobber Drill Set for General Purpose Drilling in Ferrous Metal, Hand Drilling, Suitable for
- RS Stock No.:
- 204-3770
- Mfr. Part No.:
- D102SM101
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$409.40
(exc. GST)
$450.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.40 |
*price indicative
- RS Stock No.:
- 204-3770
- Mfr. Part No.:
- D102SM101
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | General Purpose Drilling in Ferrous Metal, Hand Drilling, Suitable for Machine | |
| Drill Bit Type | Jobber Drill | |
| Material | High Speed Steel | |
| Number of Pieces | 101 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application General Purpose Drilling in Ferrous Metal, Hand Drilling, Suitable for Machine | ||
Drill Bit Type Jobber Drill | ||
Material High Speed Steel | ||
Number of Pieces 101 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NZ
Sutton Tools Blue Bullet Jobber Drill Set 101 Pce Metric
The Sutton tools Blue Bullet jobber drills are a general purpose drill bit designed for machine and hand held drilling ferrous metals. Includes 101 pieces with 1.0 to 10.0mm x 0.5 rises drill range in a box.
118° web thinned point reduces the amount of thrust required
Precision engineered parallel shank for accurate hole size
Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance
Related links
- Sutton Tools 25-Piece Jobber Drill Set for General Purpose Drilling in Ferrous Metal Suitable for
- Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal 1.59 mm Min, High Speed Steel Bits
- Sutton Tools 25-Piece Jobber Drill Set for Non-Ferrous Metal Effective Super Alloy
- Sutton Tools 25-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Sutton Tools 3-Piece Jobber Drill Set for General Purpose Drill 19 mm Min, Steel Bits
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
- Dormer 25-Piece Jobber Drill Set for Removing Welds in a Vehicle Repair Shop
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
