Tivoly Threading Tap, MF10 Thread, Metric Fine Standard, Machine Tap

Subtotal (1 unit)*

$96.63

(exc. GST)

$106.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.63

*price indicative

RS Stock No.:
270-5408
Mfr. Part No.:
1050071100125
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

MF10

Product Type

Threading Tap

Sub Type

Machine Tap

Thread Standard

Metric Fine

Overall Length

80mm

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Tap Chamfer

Form B

Standards/Approvals

ISO 529

Pitch

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The HSS multi application machine tap for open holes. Tap can be used in machines like drill presses or with hand tools such as a tap wrench. Threading tap is used to create threads for bolts in materials like stainless steel, steels and cast irons.

High speed steel

GUN entry

STEAM treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy