Tivoly Threading Tap, MF10 Thread, Metric Fine Standard
- RS Stock No.:
- 270-5635
- Mfr. Part No.:
- 960201100800100
- Brand:
- Tivoly
Subtotal (1 unit)*
$60.58
(exc. GST)
$66.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.58 |
*price indicative
- RS Stock No.:
- 270-5635
- Mfr. Part No.:
- 960201100800100
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | MF10 | |
| Product Type | Threading Tap | |
| Sub Type | Machine Tap | |
| Thread Standard | Metric Fine | |
| Number of Pieces | 2 | |
| Overall Length | 90mm | |
| Material | HSS-Co | |
| Tap Chamfer | Profile Tag | |
| Standards/Approvals | DIN 5157 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size MF10 | ||
Product Type Threading Tap | ||
Sub Type Machine Tap | ||
Thread Standard Metric Fine | ||
Number of Pieces 2 | ||
Overall Length 90mm | ||
Material HSS-Co | ||
Tap Chamfer Profile Tag | ||
Standards/Approvals DIN 5157 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly standard machine tap HSS-E5 for short chipping metals used to create threads for bolts in material like steel and it has reinforced tail.
5% cobalt HSS
Spiral flute
Related links
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Sutton Tools Threading Tap Metric Fine Standard, Hand Tap
- Tivoly Tap Set Metric Fine Standard
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
