Tivoly Threading Tap, MF16 Thread, Metric Fine Standard, Machine Tap

Subtotal (1 unit)*

$116.81

(exc. GST)

$128.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.81

*price indicative

RS Stock No.:
270-5650
Mfr. Part No.:
960301101600150
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

MF16

Sub Type

Machine Tap

Product Type

Threading Tap

Thread Standard

Metric Fine

Thread Direction

Right Hand

Overall Length

110mm

Material

HSS-Co

Hand/Machine Tap

Machine Tap

Standards/Approvals

DIN 374/376

Pitch

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly standard machine tap HSS-E5 used to create threads for bolts in material like steel and it has reinforced tail.

5% cobalt HSS

Spiral flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy