Tivoly Tap Set, M30 Thread, Metric Standard, Hand Tap

Subtotal (1 set)*

$397.10

(exc. GST)

$436.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$397.10

*price indicative

RS Stock No.:
270-5401
Mfr. Part No.:
1050051300350
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Sub Type

Tap

Product Type

Tap Set

Thread Size

M30

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

125mm

Number of Pieces

3

Material

High Speed Steel

Shank Length

56mm

Hand/Machine Tap

Hand Tap

Shank Diameter

26.5mm

Standards/Approvals

DIN 352

Pitch

3.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.

Comfort and precision

Superior long life

Gradual work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy