Tivoly Threading Tap, MF10 Thread, Metric Fine Standard, Hand Tap

Subtotal (1 unit)*

$62.70

(exc. GST)

$68.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.70

*price indicative

RS Stock No.:
270-5407
Mfr. Part No.:
1050071100100
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Tap

Sub Type

Machine Tap

Thread Size

MF10

Thread Standard

Metric Fine

Thread Direction

Right Hand

Number of Pieces

3

Overall Length

80mm

Shank Length

20mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Shank Diameter

8mm

Tap Chamfer

Stepped

Standards/Approvals

ISO 529, RoHS

Pitch

1mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The HSS multi application machine tap for open holes. Tap can be used in machines like drill presses or with hand tools such as a tap wrench. Threading tap is used to create threads for bolts in materials like stainless steel, steels and cast irons.

High speed steel

GUN entry

STEAM treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy