Dormer Tap Set, M12 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 299-8791
- Mfr. Part No.:
- E105M12X1.0NO9
- Brand:
- Dormer
Subtotal (1 unit)*
$144.53
(exc. GST)
$158.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.53 |
*price indicative
- RS Stock No.:
- 299-8791
- Mfr. Part No.:
- E105M12X1.0NO9
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M12 | |
| Sub Type | Straight Flute | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 2 | |
| Overall Length | 70mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 9mm | |
| Standards/Approvals | DIN 2181 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M12 | ||
Sub Type Straight Flute | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 2 | ||
Overall Length 70mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 9mm | ||
Standards/Approvals DIN 2181 | ||
Pitch 1mm | ||
RoHS Status: Exempt
Dormer Set of Two E105 Fine Metric Thread HSS Hand Tap Bits
A range of manual fine metric thread HSS taps offered in a 2-part set (roughing and finishing).
Each set consists of a roughing tap bit which has a five-thread entry and the finisher has two. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.
These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.
Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created.
Features and Benefits:
Material HSS (high speed steel) - for high durability and resistance to corrosion
M Hand Tap Straight Flute
Metric thread type
Right handed thread direction – designed to tighten when a head or nut is rotated clockwise
Typical Applications
Taps and dies are used to create screw threads (commonly known as threading). Taps make nuts and a die makes a bolt. Forming threads using a tap is known as tapping, but using a die calls the process threading. Threading taps are used in applications such as:
Engineering
Manufacturing
Standard: DIN 2181
FAQs
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for tap and drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
What are the different types of threading taps?
The four most popular ones are:
Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool.
Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool.
Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.
Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.
These Dormer taps are Straight Flute Taps.
Related links
- Dormer Tap Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- EVENTUS Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
