Tivoly Threading Tap, MF10 Thread, Metric Fine Standard, Machine Tap

Subtotal (1 unit)*

$77.07

(exc. GST)

$84.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.07

*price indicative

RS Stock No.:
270-5637
Mfr. Part No.:
960201101000125
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Tap

Thread Size

MF10

Sub Type

Machine Tap

Thread Standard

Metric Fine

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

100mm

Hand/Machine Tap

Machine Tap

Material

HSS-Co

Standards/Approvals

DIN 371

Pitch

1.26mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly standard machine tap HSS-E5 for short chipping metals used to create threads for bolts in material like steel and it has reinforced tail.

5% cobalt HSS

Spiral flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy