Dormer Threading Tap, M5 Thread, Metric Coarse Standard, Machine Tap

Subtotal (1 unit)*

$7.66

(exc. GST)

$8.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.66

*price indicative

RS Stock No.:
637-521
Mfr. Part No.:
E559M5NO3
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M5

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

58mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel, HSS

Shank Length

7mm

Shank Diameter

7mm

Finish

Tin, Bright, Steam Tempered

Standards/Approvals

ISO, DIN

Pitch

800μm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight Flute Bottoming Lead Hand Tap is a metric, ISO-standard threading tool designed for use in medium-strength carbon and alloy steels. Featuring a bottoming lead chamfer, it allows threads to be cut nearly to the full depth of blind holes. Though harder to start, it’s ideal for precision applications where maximum thread reach is essential. Best used as a machine tap or as the final step in a hand-tapping sequence following taper and plug lead taps.

Bright uncoated

Thread form metric coarse

DIN Thread Pitch Diameter Tolerance Zone

Right Hand Rotation or Cutting

Straight Flute Geometry

Semi Bottoming Tap Chamfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy