Turck Type K Temperature Probe 150 mm Length, 6 mm Diameter, -50 °C → +1100 °C Max
- RS Stock No.:
- 232-1082
- Mfr. Part No.:
- TP-203A-CF-H1141-L150
- Brand:
- Turck
Subtotal (1 unit)*
$150.80
(exc. GST)
$165.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.80 |
*price indicative
- RS Stock No.:
- 232-1082
- Mfr. Part No.:
- TP-203A-CF-H1141-L150
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thermocouple Type | K | |
| Product Type | Temperature Probe | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Probe Material | 316L Stainless Steel | |
| Maximum Temperature Sensed | +1100°C | |
| Standards/Approvals | Klasse A, DIN EN 60751 | |
| Response Time | 6s | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thermocouple Type K | ||
Product Type Temperature Probe | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Probe Material 316L Stainless Steel | ||
Maximum Temperature Sensed +1100°C | ||
Standards/Approvals Klasse A, DIN EN 60751 | ||
Response Time 6s | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- IT
The Turck temperature detection probe has vibration and shock-resistant and it is connectable to TS, TTM, IM34, BL20, BL67
4-wire connection technology
Related links
- Turck Temperature Probe 150 mm Length -50 °C → 500 °C Max
- Turck Type Type K Temperature Probe 150 mm Length -40 °C → 1100 °C Max
- Turck PT100 RTD Sensor 3 mm Dia 0.15 °C 650 °C Max
- Turck Serial tap RTD Sensor 3 mm Dia 0.15 °C 650 °C Max
- Turck PT100 RTD Sensor 6 mm Dia 4 Wire, ±0.15°C 650 °C Max
- Pico Technology PT100 Insertion Temperature Probe 4 mm Diameter, 50 °C Max
- Turck Serial tap RTD Sensor 6 mm Dia 0.15 °C 650 °C Max
- Chauvin Arnoux Type K Wire Surface Temperature Probe 5 mm Diameter, 50 °C Max
