Jumo 901250 Type K Thermocouple 100 mm Length, 6 mm Diameter, -200 °C → 1200 °C Max
- RS Stock No.:
- 278-876
- Mfr. Part No.:
- 901250/32-1043-6-100-11-2500/000
- Brand:
- Jumo
Subtotal (1 unit)*
$142.00
(exc. GST)
$156.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.00 |
*price indicative
- RS Stock No.:
- 278-876
- Mfr. Part No.:
- 901250/32-1043-6-100-11-2500/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1200°C | |
| Series | 901250 | |
| Terminal Type | Push-in | |
| Standards/Approvals | DIN EN 60584, RoHS | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1200°C | ||
Series 901250 | ||
Terminal Type Push-in | ||
Standards/Approvals DIN EN 60584, RoHS | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable sheathed thermocouple with a 2.5 m long compensating cable is suitable for temperature measurement in liquid and gaseous media thanks to the Seebeck effect. The vibration-resistant design guarantees a long service life. The good heat transfer between sheath and thermocouple enables short response times and high measuring accuracy. Due to its properties the sheath thermocouple is therefore often used in chemical plants, power stations, pipelines, in engine construction and on test benches. The single thermocouple 1x NiCr-Ni K according to DIN EN 60584 (class 2) is designed for temperatures from -200 to +1200 °C. The protection tube is made of Inconel 2.4816. A silicone-insulated compensating cable is used for the electrical connection, which withstands ambient temperatures from -50 to +180 °C.
The connection ends are equipped with wire end sleeves
The protection tube dimensions are 6.0 x 100 mm
The smallest bending radius is 5x outer diameter
The thermocouple is insulated against the sheath as standard
Related links
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 200 mm Length -200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 300 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length 200 °C → 1200 °C Max
