Jumo 901190 Type L Thermocouple 180 mm Length, 6 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 278-774
- Mfr. Part No.:
- 901190/40-848-1042-6-180-13-2500/000
- Brand:
- Jumo
Subtotal (1 unit)*
$221.24
(exc. GST)
$243.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.24 |
*price indicative
- RS Stock No.:
- 278-774
- Mfr. Part No.:
- 901190/40-848-1042-6-180-13-2500/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | L | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 180mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Ceramic | |
| Terminal Type | Push-in | |
| Series | 901190 | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN 46247, RoHS, DIN 43710 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type L | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 180mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Ceramic | ||
Terminal Type Push-in | ||
Series 901190 | ||
Cable Length 2.5m | ||
Standards/Approvals DIN 46247, RoHS, DIN 43710 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable thermocouple with bayonet lock (diameter 12 mm) and 2.5 m long compensation cable made of metal braiding is suitable for temperature measurement in solids by means of the Seebeck effect. The protection tube with a diameter of 6 mm made of heat-resistant steel, material 1.4571, has a 120° tip made of ceramic (KER 221). This design is therefore particularly suitable for measurements on slide bearings and tools, for example. The adjustment range of the insertion length at the spring is 20 to 180 mm.
The single thermocouple 1x Fe-CuNi L to DIN 43710
It is designed for temperatures from 0 to 400 °C
The compensating cable can withstand ambient temperatures from -20 to +350 °C
The connections at the cable end are provided with 6.3 mm receptacles according to DIN 46247
- RS Stock No. 2740140
- Mfr. Part No. 282-1K-6-1000S-ge
Each
$148.84
- RS Stock No. 6434409
- Mfr. Part No. DT-510E
Each
$92.21
- RS Stock No. 3241787
Each
$95.78
Related links
- Jumo 901190 Thermocouple 175 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type L Thermocouple 250 mm Length 0 °C → 400 °C Max
- Jumo 901150 Type Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
- Jumo901150 Type L Thermocouple 50mm Length 0°C → +400°C
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
- Jumo 901030 Type L Thermocouple 100 mm Length 200 °C → 800 °C Max












