Hozan Type K Temperature Probe 100 μm Diameter → 760 °C Max
- RS Stock No.:
- 643-4409
- Mfr. Part No.:
- DT-510E
- Brand:
- Hozan
Subtotal (1 unit)*
$92.21
(exc. GST)
$101.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.21 |
*price indicative
- RS Stock No.:
- 643-4409
- Mfr. Part No.:
- DT-510E
- Brand:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Thermocouple Type | K | |
| Product Type | Temperature Probe | |
| Probe Diameter | 100μm | |
| Maximum Temperature Sensed | 760°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Thermocouple Type K | ||
Product Type Temperature Probe | ||
Probe Diameter 100μm | ||
Maximum Temperature Sensed 760°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Type K Probe
Type K probe with high performance.
Accuracy: ±0.75 of measured value or 2.5°C higher
Lead length: 500 mm (including connectors)
Standard: Conforms to the JIS thermocouple K-class 2 (previously 0.75 Class) standard
Related links
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length, 3 mm Diameter → 760 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length, 1.5 mm Diameter → 760 °C Max
- Hanna Instruments Type K Temperature Probe
- RS PRO Type K Temperature Probe 3 m Length 0 °C → 1200 °C Max
- Chauvin Arnoux Type K Round K Temperature Probe 90 mm Diameter, 140 °C Max
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 250 °C Max
- RS PRO Type K Temperature Probe 100 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 500 mm Length 0 °C → 1050 °C Max
