Jumo 901150 Type L Thermocouple 60 mm Length, 6 mm Diameter, 0 °C → 600 °C Max
- RS Stock No.:
- 278-965
- Mfr. Part No.:
- 901150/20-858-1042-6-60-11-2500/000
- Brand:
- Jumo
Subtotal (1 unit)*
$200.08
(exc. GST)
$220.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.08 |
*price indicative
- RS Stock No.:
- 278-965
- Mfr. Part No.:
- 901150/20-858-1042-6-60-11-2500/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | L | |
| Probe Diameter | 6mm | |
| Probe Length | 60mm | |
| Maximum Temperature Sensed | 600°C | |
| Probe Material | Ceramic | |
| Terminal Type | Push-in | |
| Series | 901150 | |
| Standards/Approvals | RoHS, DIN EN 60584, DIN 43710 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type L | ||
Probe Diameter 6mm | ||
Probe Length 60mm | ||
Maximum Temperature Sensed 600°C | ||
Probe Material Ceramic | ||
Terminal Type Push-in | ||
Series 901150 | ||
Standards/Approvals RoHS, DIN EN 60584, DIN 43710 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable thermocouple with 2.5 m long compensating cable made of metal braiding is suitable for temperature measurement in solids such as heating plates or welding jaws by means of the Seebeck effect. The protection tube is made of heat-resistant steel, material 1.4571. The thermocouple is ideally suited for use in furnace, apparatus and machine construction.
The single thermocouple 1x Fe-CuNi L according to DIN 43710 is designed for temperatures from 0 to 600 °C
The compensating cable withstands ambient temperatures from -20 to +350 °C
The 90° angled protection tube has a dimension of 6 x 60 mm
Related links
- Jumo 901105 Thermocouple 500 mm Length 200 °C → 600 °C Max
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
- Jumo901150 Type L Thermocouple 50mm Length 0°C → +400°C
- Jumo 901190 Type Type L Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Thermocouple 175 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type L Thermocouple 250 mm Length 0 °C → 400 °C Max
- Jumo Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
