RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length, 1.5 mm Diameter, -100 °C → 400 °C Max
- RS Stock No.:
- 891-9097
- Distrelec Article No.:
- 304-07-284
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.52
(exc. GST)
$111.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $101.52 |
| 10 - 49 | $98.98 |
| 50 + | $81.48 |
*price indicative
- RS Stock No.:
- 891-9097
- Distrelec Article No.:
- 304-07-284
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type T | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1.5mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Stainless Steel | |
| Series | RS PRO | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type T | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1.5mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Stainless Steel | ||
Series RS PRO | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
Type T Mineral Insulated Thermocouples with Miniature Plug
Type T mineral insulated thermocouple with insulated hot junction (un-grounded), specially designed to suit many applications and processes due to their high flexibility.
316 stainless steel sheath
Diameters include 1.0 and 1.5mm
Insulated hot junction
Probe temperature range from -100 ºC up to +400 ºC
Miniature flat pin plug, colour coded "brown" in accordance with IEC 584
Related links
- RS PRO RS208/1019 Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 1 m Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 500 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 150 mm Length -100 °C → 400 °C Max
- RS PRO Type Type T Mineral Insulated Thermocouple 250 mm Length -100 °C → 400 °C Max
