Jumo 901190 Type J Thermocouple 180 mm Length, 6 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 278-928
- Mfr. Part No.:
- 901190/10-848-1040-6-180-11-2500/000
- Brand:
- Jumo
Subtotal (1 unit)*
$156.79
(exc. GST)
$172.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.79 |
*price indicative
- RS Stock No.:
- 278-928
- Mfr. Part No.:
- 901190/10-848-1040-6-180-11-2500/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 6mm | |
| Probe Length | 180mm | |
| Probe Material | Ceramic | |
| Maximum Temperature Sensed | 400°C | |
| Terminal Type | Push-in | |
| Series | 901190 | |
| Standards/Approvals | DIN EN 60 584, RoHS | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 6mm | ||
Probe Length 180mm | ||
Probe Material Ceramic | ||
Maximum Temperature Sensed 400°C | ||
Terminal Type Push-in | ||
Series 901190 | ||
Standards/Approvals DIN EN 60 584, RoHS | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable thermocouple with bayonet lock (diameter 12 mm) and 2.5 m long compensation cable made of metal braiding is suitable for temperature measurement in solids by means of the Seebeck effect. The protective tube with a diameter of 6 mm made of heat-resistant steel, material 1.4571, has a flat tip. This design is therefore particularly suitable for measurements on slide bearings and tools, for example. The adjustment range of the insertion length at the spring is 20 to 180 mm.
The single thermocouple 1x Fe-CuNi J according to DIN EN 60 584 (class 2) is designed for temperatures from 0 to 400 °C
The compensating cable withstands ambient temperatures from -20 to +350 °C
Related links
- Jumo 901190 Type Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Thermocouple 175 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type Type L Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type L Thermocouple 250 mm Length 0 °C → 400 °C Max
- Jumo 901105 Thermocouple 500 mm Length 200 °C → 600 °C Max
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
- Jumo RTD Temperature Probe 180mm Long Class B +260°C Max
- Jumo PT100 RTD Sensor 6 mm Dia 2 Wire, Class B 260 °C Max
