Jumo 901190 Type J Thermocouple 180 mm Length, 8 mm Diameter, 0 °C → 400 °C Max

Subtotal (1 unit)*

$165.43

(exc. GST)

$181.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.43

*price indicative

RS Stock No.:
279-025
Mfr. Part No.:
901190/10-848-1040-8-180-11-2500/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Thermocouple Type

J

Product Type

Thermocouple

Probe Diameter

8mm

Probe Length

180mm

Maximum Temperature Sensed

400°C

Probe Material

Ceramic

Series

901190

Terminal Type

Push-in

Standards/Approvals

DIN EN 60 584, RoHS

Minimum Temperature Sensed

0°C

COO (Country of Origin):
DE
The Jumo Pluggable thermocouple with bayonet lock (diameter 12 mm) and 2.5 m long compensation cable made of metal braiding is suitable for temperature measurement in solids by means of the Seebeck effect. The protective tube with a diameter of 8 mm made of heat-resistant steel, material 1.4571, has a flat tip. This design is therefore particularly suitable for measurements on slide bearings and tools, for example. The adjustment range of the insertion length at the spring is 20 to 180 mm.

The single thermocouple 1x Fe-CuNi J according to DIN EN 60 584 (class 2)

It is designed for temperatures from 0 to 400 °C

The compensating cable withstands ambient temperatures from -20 to +350 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy