Jumo 901190 Type L Thermocouple 175 mm Length, 6 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 357-7648
- Mfr. Part No.:
- 901190/10-848-1042-6-180-11-2500/000
- Brand:
- Jumo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.21
(exc. GST)
$146.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $133.21 |
| 5 - 9 | $131.28 |
| 10 + | $129.54 |
*price indicative
- RS Stock No.:
- 357-7648
- Mfr. Part No.:
- 901190/10-848-1042-6-180-11-2500/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermocouple | |
| Thermocouple Type | L | |
| Probe Diameter | 6mm | |
| Probe Length | 175mm | |
| Probe Material | 316Ti Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Series | 901190 | |
| Cable Length | 2.5m | |
| Standards/Approvals | EN 60 584, DIN 43 710 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermocouple | ||
Thermocouple Type L | ||
Probe Diameter 6mm | ||
Probe Length 175mm | ||
Probe Material 316Ti Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Series 901190 | ||
Cable Length 2.5m | ||
Standards/Approvals EN 60 584, DIN 43 710 | ||
Minimum Temperature Sensed 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Jumo 901190 Thermocouple 175 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type Type L Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type Type J Thermocouple 180 mm Length 0 °C → 400 °C Max
- Jumo 901190 Type L Thermocouple 250 mm Length 0 °C → 400 °C Max
- Jumo901150 Type L Thermocouple 50mm Length 0°C → +400°C
- Jumo 901105 Type L Thermocouple 50 mm Length 200 °C → 600 °C Max
- Jumo 901150 Type Type L Thermocouple 60 mm Length 0 °C → 600 °C Max
