TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
271-9261
Mfr. Part No.:
701007-M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

44000RC

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

10s

Automotive Standard

No

Tolerance ±

0.08%

Maximum Power Rating

30mW

Pin Count

2

Length

7.6mm

Height

2.4mm

Standards/Approvals

RoHS

Diameter

0.095in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
IE
The TE Connectivity Precision epoxy NTC thermistors are interchangeable thermistors of TE Connectivity which provides highly accurate and stable temperature sensing for measurement, control, indication and compensation. The tight interchangeability of our precision components allows precise measurement without calibration of circuitry to match individual components.

Time constant

Chemically stable

High density ceramic sensor

Not significantly affected by aging

exposure to strong nuclear radiation

High sensitivity to detect small temperature changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy