TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- RS Stock No.:
- 212-695
- Mfr. Part No.:
- GA100K6A1IB
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $23.80
View bulk pricing optionsSubtotal (1 unit)*
$23.94
(exc. GST)
$26.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 388 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.94 | - |
| 10 - 99 | $21.56 | $23.80 |
| 100 + | $19.85 | $409.00 |
*price indicative
- RS Stock No.:
- 212-695
- Mfr. Part No.:
- GA100K6A1IB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | II | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Tolerance ± | 0.5% | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Application | General Instrumentation, Tight Tolerance Instrumentation, Compensation, Control, Temperature Sensing | |
| Accuracy | ±0.2°C | |
| Resistance at 25°C | 100kΩ | |
| Pin Count | 2 | |
| Length | 76mm | |
| Termination Style | Axial | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series II | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Tolerance ± 0.5% | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Application General Instrumentation, Tight Tolerance Instrumentation, Compensation, Control, Temperature Sensing | ||
Accuracy ±0.2°C | ||
Resistance at 25°C 100kΩ | ||
Pin Count 2 | ||
Length 76mm | ||
Termination Style Axial | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
The TE Connectivity Thermistors are small epoxy coated devices with solid tin-plated lead wires. The series II offers insulated lead wires for added protection, the PTFE insulation also enhances bonding for applications that require mounting or potting the thermistor with epoxies or adhesives. This series also offers a choice of precision temperature tolerance classifications for a wide variety of applications.
Interchangeability
Proven stability and reliability
Rapid time response
PTFE insulated lead wires
Related links
- TE Connectivity NTC Thermistor Bulk 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.31 mm 1.02 mm 1 mm
- TE Connectivity NTC Thermistor, NTC Type 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- TE Connectivity NTC Thermistor Closed End SST Tube
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
