TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- RS Stock No.:
- 271-9260
- Mfr. Part No.:
- 701007-M
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-9260
- Mfr. Part No.:
- 701007-M
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 44000RC | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 10s | |
| Tolerance ± | 0.08% | |
| Automotive Standard | No | |
| Maximum Power Rating | 30mW | |
| Pin Count | 2 | |
| Height | 2.4mm | |
| Length | 7.6mm | |
| Diameter | 0.095in | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 44000RC | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 10s | ||
Tolerance ± 0.08% | ||
Automotive Standard No | ||
Maximum Power Rating 30mW | ||
Pin Count 2 | ||
Height 2.4mm | ||
Length 7.6mm | ||
Diameter 0.095in | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IE
The TE Connectivity Precision epoxy NTC thermistors are interchangeable thermistors of TE Connectivity which provides highly accurate and stable temperature sensing for measurement, control, indication and compensation. The tight interchangeability of our precision components allows precise measurement without calibration of circuitry to match individual components.
Time constant
Chemically stable
High density ceramic sensor
Not significantly affected by aging
exposure to strong nuclear radiation
High sensitivity to detect small temperature changes
Related links
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- TE Connectivity NTC NTC Thermistor 150 °C Max, 2.4 mm Probe
- TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity NTC Thermistor, NTC Type 76 mm
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
- TE Connectivity NTC Thermistor Bulk 76 mm
