TE Connectivity Thermistor, NTC Type 100000 Ω 76 mm 2.4 mm
- RS Stock No.:
- 893-7124
- Mfr. Part No.:
- GA100K6A1B
- Brand:
- TE Connectivity
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.76
(exc. GST)
$21.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 175 unit(s) ready to ship from another location
- Plus 529 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $19.76 | - |
| 50 - 99 | $19.35 | 2% |
| 100 - 499 | $18.68 | 5% |
| 500 + | $17.80 | 9% |
*price indicative
- RS Stock No.:
- 893-7124
- Mfr. Part No.:
- GA100K6A1B
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermistor | |
| Series | 100K6A1 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.39%/°C | |
| Thermal Time Constant | 1s | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Tolerance ± | 0.5% | |
| Mount Type | Free Hanging | |
| Application | Assembly, Compensation, Temperature Sensing, General Instrumentation, Tight Tolerance Instrumentation, Control | |
| Resistance at 25°C | 100000Ω | |
| Diameter | 2.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 76mm | |
| Depth | 2.4mm | |
| Termination Style | 32 Awg Solid Alloy 180 Leads | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermistor | ||
Series 100K6A1 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.39%/°C | ||
Thermal Time Constant 1s | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Tolerance ± 0.5% | ||
Mount Type Free Hanging | ||
Application Assembly, Compensation, Temperature Sensing, General Instrumentation, Tight Tolerance Instrumentation, Control | ||
Resistance at 25°C 100000Ω | ||
Diameter 2.4mm | ||
Standards/Approvals RoHS Compliant | ||
Length 76mm | ||
Depth 2.4mm | ||
Termination Style 32 Awg Solid Alloy 180 Leads | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
TE Connectivity Series I Thermistors
Related links
- TE Connectivity Thermistor, NTC Type 100000 Ω 2.4 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 2.25 kΩ 2.4 mm 76 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ 76 mm 2.4 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
