TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- RS Stock No.:
- 271-9262
- Mfr. Part No.:
- GA10K3CG3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save $206.40
View bulk pricing optionsSubtotal (1 bag of 400 units)*
$4,544.00
(exc. GST)
$5,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 400 - 400 | $11.36 | $4,544.00 | - |
| 800 + | $11.102 | $4,440.80 | $206.40 |
*price indicative
- RS Stock No.:
- 271-9262
- Mfr. Part No.:
- GA10K3CG3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | NTC Thermistor | |
| Series | 10K3CG | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 1s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 2% | |
| Application | Wavelength Division Multiplexing | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | RoHS | |
| Depth | 1.016mm | |
| Length | 1.016mm | |
| Height | 0.305mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type NTC Thermistor | ||
Series 10K3CG | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 1s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 2% | ||
Application Wavelength Division Multiplexing | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals RoHS | ||
Depth 1.016mm | ||
Length 1.016mm | ||
Height 0.305mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TE Connectivity Gold terminated leadless NTC thermistor has square or rectangular configurations. This thermistor has uniformly sized for pick and place assembly. This thermistors are used for WDM advanced frequency control in communications systems and wireless applications, thermopile sensors for thermal radiation recognition and infrared sensing, thermal protection of sensitive circuits, hybrid circuit temperature compensation and localized temperature sensing applications.
RoHS compliant
Rapid time response
Surface mount capability
Higher precision tolerance available
- RS Stock No. 2104323P
- Mfr. Part No. CL-40
Each (Supplied in a Bag)
$2.142
- RS Stock No. 2104321
- Mfr. Part No. CL-30
Each (In a Pack of 10)
$2.344
- RS Stock No. 4836875
- Mfr. Part No. KTY81/220,112
Each (In a Pack of 5)
$4.736
- RS Stock No. 2104321P
- Mfr. Part No. CL-30
Each (Supplied in a Bag)
$2.344
Related links
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ 0.305 mm 1.016 mm 1.016 mm
- TE Connectivity NTC Thermistor, NTC Type 100 kΩ 76 mm
- TE Connectivity NTC Thermistor, NTC Type 10 kΩ 10000 mm
- TE Connectivity NTC Thermistor DO-35 20 mm 5 mm
- TE Connectivity NTC Thermistor Bulk 76 mm
- TE Connectivity NTC Thermistor, NTC Type 2.4 mm 7.6 mm
- TE Connectivity NTC Thermistor, NTC Type 76 mm











