TDK Thermistor, PTC Type 125 Ω, 1210 1.6 mm 3.2 mm 2.5 mm
- RS Stock No.:
- 496-2722
- Mfr. Part No.:
- B59707A0120A062
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$6.17
(exc. GST)
$6.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,740 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $1.234 | $6.17 |
| 500 - 995 | $1.204 | $6.02 |
| 1000 + | $1.186 | $5.93 |
*price indicative
- RS Stock No.:
- 496-2722
- Mfr. Part No.:
- B59707A0120A062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B59707 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Tolerance ± | 25% | |
| Automotive Standard | AEC-Q200 Rev D | |
| Mount Type | PCB | |
| Application | Short Circuit Protection, Overcurrent Protection | |
| Package/Case | 1210 | |
| Pin Count | 2 | |
| Resistance at 25°C | 125Ω | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Depth | 2.5mm | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | UL selected types, IEC 60286-3, IEC 60738-1, IEC 60068-2-14, RoHS, IEC 60068-2-30, IEC 60068-2-6, IEC 60068-2-78, IEC 60068-2-27 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B59707 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Tolerance ± 25% | ||
Automotive Standard AEC-Q200 Rev D | ||
Mount Type PCB | ||
Application Short Circuit Protection, Overcurrent Protection | ||
Package/Case 1210 | ||
Pin Count 2 | ||
Resistance at 25°C 125Ω | ||
Termination Style Lead Free Terminations (Tinned) | ||
Depth 2.5mm | ||
Length 3.2mm | ||
Height 1.6mm | ||
Standards/Approvals UL selected types, IEC 60286-3, IEC 60738-1, IEC 60068-2-14, RoHS, IEC 60068-2-30, IEC 60068-2-6, IEC 60068-2-78, IEC 60068-2-27 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
SMT 1210, 24V & 63V
Related links
- TDK Thermistor 1210 1.6 mm 3.2 mm 2.5 mm
- TDK Thermistor 1210 1.6 mm 3.2 mm 2.5 mm
- TDK Thermistor 1210 2.5 mm 3.2 mm 1.6 mm
- TDK Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- TDK Thermistor, PTC Type 1.8 Ω 3.5 mm
- TDK Thermistor, PTC Type 100 Ω 10 mm
