TDK Thermistor, PTC Type, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.89

(exc. GST)

$4.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 995$0.778$3.89-
1000 - 1995$0.762$3.812%
2000 +$0.752$3.763%

*price indicative

Packaging Options:
RS Stock No.:
706-2825
Mfr. Part No.:
B59601A0125A062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B59601

Temperature Coefficient Type

PTC

Tolerance ±

3%

Package/Case

0603

Depth

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

SMT 0603, 25V


Applications: home appliances, dimmers, DC/DC converters, electronic ballasts and temperature management in automotive electronics

Lead-free tinned terminations

Fast and reliable response

Suitable for reflow soldering and automatic placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy