Murata Thermistor, PTC Type 330 Ω 25 mm 5 mm 4 mm
- RS Stock No.:
- 167-4221
- Mfr. Part No.:
- PTFL04BG222Q2N34B0
- Brand:
- Murata
This image is representative of the product range
- RS Stock No.:
- 167-4221
- Mfr. Part No.:
- PTFL04BG222Q2N34B0
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Resistance at 25°C | 330 Ω | |
| Height | 25 mm | |
| Length | 5 mm | |
| Depth | 4 mm | |
| Application | Medical Equipment, Traffic Signal Equipment, Transportation Equipment, Aerospace Equipment, Power Plant, Aircraft Equipment, Trains, Ships, Undersea Equipment | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -10 °C | |
| Mount Type | PCB | |
| Packaging | Tape & Reel | |
| Series | POSISTOR PRG | |
| Standards/Approvals | IEC 60068-2-67, IEC 60068-2-58, IEC 60068-2-14, IEC 60068-2-1, IEC 60068-2-6, IEC 60068-2-2 | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Resistance at 25°C 330 Ω | ||
Height 25 mm | ||
Length 5 mm | ||
Depth 4 mm | ||
Application Medical Equipment, Traffic Signal Equipment, Transportation Equipment, Aerospace Equipment, Power Plant, Aircraft Equipment, Trains, Ships, Undersea Equipment | ||
Automotive Standard No | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -10 °C | ||
Mount Type PCB | ||
Packaging Tape & Reel | ||
Series POSISTOR PRG | ||
Standards/Approvals IEC 60068-2-67, IEC 60068-2-58, IEC 60068-2-14, IEC 60068-2-1, IEC 60068-2-6, IEC 60068-2-2 | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- JP
Murata PTFL Series
Thermistors - PTC (Positive Temperature Coefficient)
Related links
- Murata Thermistor, PTC Type 330 Ω 25 mm 5 mm 4 mm
- Murata Thermistor, PTC Type 3.3 Ω 4 mm 9.5 mm 4 mm
- Murata Thermistor, PTC Type 4.7 Ω 4 mm 9.5 mm 4 mm
- Murata Thermistor PTC Type, 5 x 4mm
- Murata Thermistor, PTC Type 10 Ω 9.5 mm 4.5 mm 3.5 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0805 0.9 mm 2 mm 1.25 mm
- Murata Thermistor 0603 300 mm
