Vishay Thermistor, NTC Type 4700 Ω 61.8 mm
- RS Stock No.:
- 126-289
- Distrelec Article No.:
- 304-37-602
- Mfr. Part No.:
- NTCALUG02A472F
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.92
(exc. GST)
$23.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.184 | $20.92 | - |
| 50 - 95 | $3.976 | $19.88 | 4% |
| 100 - 495 | $3.682 | $18.41 | 11% |
| 500 - 995 | $3.39 | $16.95 | 18% |
| 1000 + | $3.266 | $16.33 | 21% |
*price indicative
- RS Stock No.:
- 126-289
- Distrelec Article No.:
- 304-37-602
- Mfr. Part No.:
- NTCALUG02A472F
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Cardboard Box | |
| Thermal Time Constant | 5s | |
| Tolerance ± | 1% | |
| Mount Type | Plate | |
| Automotive Standard | AEC-Q200 | |
| Application | Industrial Equipment, Thermistors, Automotive Equipment, Heatsink Temperature Control, Power Electronic, Consumer Appliances | |
| Resistance at 25°C | 4700Ω | |
| Length | 61.8mm | |
| Standards/Approvals | Ulus: XGPU2.E148885, RoHS, cUL: XGPU8.E148885 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Packaging Cardboard Box | ||
Thermal Time Constant 5s | ||
Tolerance ± 1% | ||
Mount Type Plate | ||
Automotive Standard AEC-Q200 | ||
Application Industrial Equipment, Thermistors, Automotive Equipment, Heatsink Temperature Control, Power Electronic, Consumer Appliances | ||
Resistance at 25°C 4700Ω | ||
Length 61.8mm | ||
Standards/Approvals Ulus: XGPU2.E148885, RoHS, cUL: XGPU8.E148885 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay thermistor chip NTC with epoxy coating and middle buffer layer mounted in a tin plated copper ring lug with PEEK insulated leads AWG 30, mono-stranded silver-plated nickel.
AEC-Q200 qualified
IT is cULus recognized
- RS Stock No. 0782892
- Mfr. Part No. NTCALUG02A103GA
Each
$2.86
- RS Stock No. 0782889
- Mfr. Part No. NTCLE413E2103H401A
Each
$1.83
- RS Stock No. 0782875
- Mfr. Part No. NTCLE413E2103F524A
Each
$1.77
- RS Stock No. 0607478
- Mfr. Part No. NTCS0603E3104GXT
Each
$1.26
Related links
- Vishay Thermistor, NTC Type 10 kΩ 41.9 mm
- Vishay Thermistor, NTC Type 10 kΩ 8 mm 1.6 mm 2.4 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 470 kΩ 8 mm 3.6 mm 3 mm
- Vishay NTC Thermistor Ring lug 61.8 mm
- Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm












