Fischer Elektronik WLFT Series Self-Adhesive Thermal Interface Pad, 127 μm Thick, 0.37 W/mK
- RS Stock No.:
- 722-6849
- Mfr. Part No.:
- WLFT 404 D 40
- Brand:
- Fischer Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$10.74
(exc. GST)
$11.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $10.74 |
*price indicative
- RS Stock No.:
- 722-6849
- Mfr. Part No.:
- WLFT 404 D 40
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Thermal Interface Pad | |
| Thickness | 127μm | |
| Diameter | 40mm | |
| Thermal Conductivity | 0.37W/mK | |
| Self-Adhesive | Yes | |
| Standards/Approvals | UL 94 | |
| Colour | Blue | |
| Series | WLFT | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Thermal Interface Pad | ||
Thickness 127μm | ||
Diameter 40mm | ||
Thermal Conductivity 0.37W/mK | ||
Self-Adhesive Yes | ||
Standards/Approvals UL 94 | ||
Colour Blue | ||
Series WLFT | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- US
Thermal Polyimide Heatsink Discs
Thermally conductive foil discs
Double-sided adhesive layers
Replaces mechanical fastenings
Related links
- Fischer Elektronik Self-Adhesive Thermal Interface Pad, 0.37 W/mK
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 50mm, Polyamide
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 40mm, Polyamide
- Fischer Elektronik WLFT Series Self-Adhesive Thermal Gap Pad 0.4 W/mK 37mm, Polyamide
- Bergquist 3500ULM Series Self-Adhesive Thermal Interface Pad 3.5 W/mK, Silicone
- Bergquist CPU PAD Series Self-Adhesive Thermal Interface Pad 0.6 W/mK 40.64mm, Acrylic
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90mm, Graphite TIM
- i-Autoc KTP Series Self-Adhesive Thermal Interface Pad 2 W/mK, Graphite
