Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 250 μm Thick, 400 W/mK, 180 mm, 90mm, Graphite TIM

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-2243
Mfr. Part No.:
EYGR0918ZLX2
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thermal Interface Pad

Thickness

250μm

Diameter

180mm

Thermal Conductivity

400W/mK

Self-Adhesive

Yes

Conductive Material

Graphite TIM

Width

90mm

Standards/Approvals

RoHS

Length

180mm

Colour

Grey

Series

EYGR

Maximum Operating Temperature

400°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.

90x180 mm sheet size

Thickness of sheet 250 μm

Excellent heat resistance and reliability

Cost saving and longer service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy