Fischer Elektronik Self-Adhesive Thermal Interface Pad, 127 μm Thick, 0.37 W/mK

This image is representative of the product range

Subtotal (1 unit)*

$9.12

(exc. GST)

$10.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.12

*price indicative

RS Stock No.:
722-6830
Mfr. Part No.:
WLFT 404 D 32
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Thermal Interface Pad

Thickness

127μm

Diameter

32mm

Thermal Conductivity

0.37W/mK

Self-Adhesive

Yes

Trade Name

Gel

Standards/Approvals

UL9

Colour

Blue

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
US

Thermal Polyimide Heatsink Discs


Thermally conductive foil discs

Double-sided adhesive layers

Replaces mechanical fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy