RS PRO USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, White, 1.8 m
- RS Stock No.:
- 266-2592
- Brand:
- RS PRO
Subtotal (1 unit)*
$53.25
(exc. GST)
$58.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.25 |
*price indicative
- RS Stock No.:
- 266-2592
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, RoHS, REACH, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals CE, RoHS, REACH, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.8 m Length
This RS PRO USB Cable is designed for efficient charging and high-speed data transfer. With reversible USB Type C connectors, it supports up to 100W power delivery and 10Gbps data transfer, making it ideal for mobile devices with a USB Type C port.
Features and Benefits
Reversible USB Type C connectors: Easy and convenient connection
Supports up to 100W (20V 5A) for charging: Fast and efficient power delivery
Data transfer up to 10Gbps: Quick and reliable data transmission
1.8 m length: Provides flexibility and reach
Complies with CE, REACH, RoHS, UKCA standards: Ensures safety and compliance
Applications
Mobile devices
Laptops
Tablets
Additional Information
Contact material: Copper
Sheath colour: White
USB version: 3.1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.0 USB Type C 1.8 m
- RS PRO USB Cable USB 3.2 USB Type C 1.8 m
- RS PRO USB Cable USB 2.0 USB Type C 1.8 m
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 500 mm
- RS PRO USB Cable USB 3.1 USB Type C 1 m
