Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad, 250 μm Thick, 240 W/mK, 58 mm,

This image is representative of the product range

Subtotal (1 unit)*

$7.00

(exc. GST)

$7.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.00

*price indicative

RS Stock No.:
780-5874
Mfr. Part No.:
ILA-TIM-SQUARE-58X58-1A
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Thermal Interface Pad

Thickness

250μm

Thermal Conductivity

240W/mK

Self-Adhesive

Yes

Hardness

Shore A 85

Conductive Material

Graphite

Length

58mm

Width

58mm

Standards/Approvals

UL Flammability rating 94 VO

Colour

Pewter

Maximum Operating Temperature

300°C

Minimum Operating Temperature

-240°C

Series

ILA-TIM-XXXX-YY

COO (Country of Origin):
GB

ILS Thermal Interface Materials (TIM) - LED Squares


The ILA-TIM-SQUARE series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED squares (58x58mm). They are available in non-adhesive or single/double sided adhesive options.

"Features of the ILA-TIM-SQUARE single-sided and non-adhesive:

Colour: pewter

0.13mm thick

Temperature range: -240°C to +300°C

Features of the ILA-TIM-SQUARE double-sided:

Colour: cream

0.16mm thick

Temperature range: -240°C to +300°C"

Thermal Interface Materials, Intelligent LED Solutions


The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.

Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Each (In a Pack of 4)
$4.83
Each (In a Pack of 4)
$4.245
Each (In a Pack of 4)
$5.938

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy