Bergquist Self-Adhesive Thermal Interface Pad, 0.127mm Thick, 0.6W/m·K, Acrylic, 40.64 x 40.64mm
- RS Stock No.:
- 177-7717
- Mfr. Part No.:
- CPUPAD40.64X40.64
- Brand:
- Bergquist
Bulk discount available
Subtotal (1 pack of 10 units)**
$93.73
(exc. GST)
$103.10
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $9.373 | $93.73 |
250 - 490 | $9.046 | $90.46 |
500 - 990 | $8.623 | $86.23 |
1000 + | $8.435 | $84.35 |
**price indicative
- RS Stock No.:
- 177-7717
- Mfr. Part No.:
- CPUPAD40.64X40.64
- Brand:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Dimensions | 40.64 x 40.64mm | |
Thickness | 0.127mm | |
Length | 40.64mm | |
Width | 40.64mm | |
Thermal Conductivity | 0.6W/m·K | |
Material | Acrylic | |
Self-Adhesive | Yes | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Dimensions 40.64 x 40.64mm | ||
Thickness 0.127mm | ||
Length 40.64mm | ||
Width 40.64mm | ||
Thermal Conductivity 0.6W/m·K | ||
Material Acrylic | ||
Self-Adhesive Yes | ||
Related links
- Bergquist Self-Adhesive Thermal Interface Pad 0.6W/m·K 35 x 35mm
- Bergquist Self-Adhesive Thermal Interface Pad 0.5W/m·K 25 x 19mm
- Bergquist Self-Adhesive Thermal Interface Pad 1.3W/m·K 25.4 x 19.05mm
- Bergquist Self-Adhesive Thermal Interface Pad 0.9W/m·K 19.05 x 12.7mm
- Bergquist Self-Adhesive Thermal Interface Pad 0.9W/m·K 21.97 x 16.51mm
- Bergquist Self-Adhesive Thermal Interface Pad 2.5W/m·K 19.05 x 12.7mm
- Bergquist Self-Adhesive Thermal Interface Pad 1.3W/m·K 19.05 x 12.7mm
- Bergquist Self-Adhesive Thermal Interface Pad 1.3W/m·K 11.1 x 7.92mm