Wurth Elektronik WE-PCM Series Thermal Gap Pad, 200 μm Thick, 3 W/mK, 400 mm, 300mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0157
- Distrelec Article No.:
- 302-53-102
- Mfr. Part No.:
- 402030403020
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.45
(exc. GST)
$34.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.45 | - |
| 5 - 9 | $30.68 | 2% |
| 10 - 24 | $29.93 | 4% |
| 25 + | $29.21 | 7% |
*price indicative
- RS Stock No.:
- 242-0157
- Distrelec Article No.:
- 302-53-102
- Mfr. Part No.:
- 402030403020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 200μm | |
| Thermal Conductivity | 3W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Length | 400mm | |
| Standards/Approvals | RoHS Approval:(2011/65/EU&2015/863) | |
| Width | 300mm | |
| Colour | Grey | |
| Series | WE-PCM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 200μm | ||
Thermal Conductivity 3W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Length 400mm | ||
Standards/Approvals RoHS Approval:(2011/65/EU&2015/863) | ||
Width 300mm | ||
Colour Grey | ||
Series WE-PCM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -40 up to +130 °C
RoHS compliant
REACh approval conform
Related links
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 5 W/mK 300mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 1.6 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 1.6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TINS Series Thermal Gap Pad 1.6 W/mK 300mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
