Wurth Elektronik WE-TGF Series Thermal Gap Pad, 3 mm Thick, 6 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0138
- Distrelec Article No.:
- 302-53-085
- Mfr. Part No.:
- 40016030
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$66.80
(exc. GST)
$73.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.80 | - |
| 5 - 9 | $65.20 | $8.00 |
| 10 + | $63.65 | $31.50 |
*price indicative
- RS Stock No.:
- 242-0138
- Distrelec Article No.:
- 302-53-085
- Mfr. Part No.:
- 40016030
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 6W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Hardness | 35 Shore C | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Length | 100mm | |
| Width | 100mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Colour | Grey | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-TGF | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 3mm | ||
Thermal Conductivity 6W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Hardness 35 Shore C | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Length 100mm | ||
Width 100mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Colour Grey | ||
Maximum Operating Temperature 150°C | ||
Series WE-TGF | ||
Minimum Operating Temperature -50°C | ||
Wurth Elektronik WE-TGF Series Thermal Gap Pad, 6W/mk Thermal Conductivity, 3mm Thickness - 40016030
This thermal gap pad provides a compliant Interface for transferring heat between components and heat sinks in electronic assemblies. It is manufactured from a ceramic-filled silicone rubber compound and is intended for applications requiring predictable thermal performance across a wide temperature range. The material offers a mid-range hardness and a NEUTRAL appearance suitable for visible and concealed installations alike.
Features and Benefits:
• 6W/mK thermal conductivity enables efficient heat transfer
• Ceramic-filled silicone composition improves thermal-path reliability
• 35 Shore C hardness maintains mechanical conformity under compression
• -50 to 150°C temperature range preserves performance in varied environments
• Halogen-free composition supports restricted-material design requirements
• Ceramic-filled silicone composition improves thermal-path reliability
• 35 Shore C hardness maintains mechanical conformity under compression
• -50 to 150°C temperature range preserves performance in varied environments
• Halogen-free composition supports restricted-material design requirements
Applications
• Suitable for filling gaps between power devices and heatsinks
• Ideal as a thermal Interface pad for heatsinks in consumer electronics
• Used with modules requiring a 3mm thermal Interface material
• Can be used as a 100 x 100mm gap pad for electronics prototyping
• Used for assemblies needing a halogen-free thermal pad, REACH and RoHS compliant
• Ideal as a thermal Interface pad for heatsinks in consumer electronics
• Used with modules requiring a 3mm thermal Interface material
• Can be used as a 100 x 100mm gap pad for electronics prototyping
• Used for assemblies needing a halogen-free thermal pad, REACH and RoHS compliant
What material properties affect electrical insulation?
The ceramic-filled silicone rubber provides dielectric separation while enabling thermal conduction, reducing the risk of electrical shorting between surfaces.
How does the pad handle mechanical compression over time?
The 35 Shore C hardness offers a balance of compliance and resilience, maintaining gap filling without excessive permanent set under normal compression loads.
What environmental approvals govern restricted substances?
It conforms to REACH declaration and meets halogen-free criteria per relevant IEC and JEDEC references, alongside RoHS compliance.
What standard sizes and colour options are provided?
The product is supplied in a grey colour and is available in a 100mm by 100mm format with a 3mm thickness.
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
