Wurth Elektronik WE-TGF Series Thermal Gap Pad, 2 mm Thick, 2 W/mK, 400 mm, 200mm, Ceramic Filled Silicone Rubber

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-0110
Distrelec Article No.:
302-53-060
Mfr. Part No.:
40002020
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WE-TGF

Product Type

Thermal Gap Pad

Thickness

2 mm

Thermal Conductivity

2 W/mK

Length

400 mm

Width

200 mm

Conductive Material

Ceramic Filled Silicone Rubber

Colour

Light Blue

Distrelec Product Id

30253060

Hardness

20 Shore C

Maximum Operating Temperature

180 °C

Minimum Operating Temperature

-50 °C

Standards/Approvals

RoHS Approval:(2011/65/EU&2015/863)

Trade Name

Würth Elektronik eiSos GmbH & Co. KG

The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

Operating temperature range is -50 up to +150 °C

RoHS compliant

REACh approval conform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy