TE Connectivity W67 W67 Circuit Breaker -, 15A Current Rating 1-Pole, Panel Mount

Subtotal (1 tray of 5 units)*

$520.61

(exc. GST)

$572.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$520.61$104.122

*price indicative

RS Stock No.:
680-701
Mfr. Part No.:
8-1393252-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circuit Breaker

Current Rating

15A

Number of Poles

1

Range

W67

Series

W67

Width

19.05mm

Mount Type

Panel Mount

Terminal Type

Screw

Mount Hole Size

19 x 42.16 mm

Tripping Mechanism

Series Trip

Reset Actuator Type

Toggle

Height

50.8mm

Rated DC Voltage

65V

Breaking Capacity

5kA

Break Time

2.2 to 20 Sec

COO (Country of Origin):
MX
The TE Connectivity Magnetic Circuit Breaker designed to provide overcurrent protection in series trip configurations. It has a 15A current rating and operates at 65 VAC, offering reliable protection for electrical systems. It has an adjustable trip time between 2.2 to 20 seconds, ensuring quick reaction to faults. The breaker also features a 5000A interrupt capacity, making it Ideal for demanding electrical applications.

White toggle actuator

1 pole configuration

Compact design for efficient system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy