Recently searched

    Weidmuller, 1348 Surge Suppressor Unit 48 V Maximum Voltage Rating 10kA Maximum Surge Current Cat-6 Surge Protector

    Bulk discount available

    Subtotal (1 unit)**

    $262.02

    (exc. GST)

    $288.22

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$262.02
    5 +$253.37

    **price indicative

    RS Stock No.:
    249-3332
    Distrelec Article No.:
    301-66-819
    Mfr. Part No.:
    1348590000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Suppressor Type

    Cat-6 Surge Protector

    Maximum Voltage Rating

    48 V

    Mounting Type

    DIN Rail, Screw Mount

    Maximum Surge Current

    10kA

    Series

    1348

    Related links