ETA 201 201 Thermal Magnetic Circuit Breaker -, 15A Current Rating 1-Pole, DIN Rail

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$85.88

(exc. GST)

$94.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$85.88-
25 - 49$84.861%
50 - 99$82.853%
100 +$80.636%

*price indicative

RS Stock No.:
333-287
Mfr. Part No.:
201-15A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

15A

Series

201

Number of Poles

1

Range

201

Width

80mm

Mount Type

DIN Rail

Terminal Type

Recessed Terminal

Mount Hole Size

8.5 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Button

Tripping Characteristics

Trip-Free, Thermomagnetic, tease-free

Standards/Approvals

DEMKO, VDE, UL, LROS, BV, ABS, CSA

Height

64mm

Rated AC Voltage

250V ac

Breaking Capacity

200A

Rated DC Voltage

65V dc

COO (Country of Origin):
ID

DIN Rail Mount, 201 Series


Single-pole thermal/magnetic circuit breakers which may be housed in any of the modular DIN 43 880 enclosures (refer to the Enclosures Sections). The speed of operation together with the availability of low current ratings offer the possibility of finely tuned performance not achievable with other forms of protection.

Close tolerance overload characteristics for professional equipment/system protection

Twin button operation (black reset/red trip)

Trip-free/tease-free operation

Only 12·5mm wide (compared to standard MCBs 17·5mm)

Approved for 250V a.c./65V d.c. operation

IEC Classification M/TM

Breaking Capacity: 200A (up to 2A), 400A (3A and above)

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

UL, CSA, VDE, Demko, ABS, BV, LRoS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy