TE Connectivity 0.5 → 50 A W31 Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-0933
- Mfr. Part No.:
- W31-X2M1G-15
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$96.81
(exc. GST)
$106.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 August 2027
- Plus 10 unit(s) shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $96.81 | - |
| 25 - 49 | $95.65 | 1% |
| 50 - 149 | $93.40 | 3% |
| 150 + | $90.90 | 6% |
*price indicative
- RS Stock No.:
- 782-0933
- Mfr. Part No.:
- W31-X2M1G-15
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 15A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | W31 | |
| Range | 0.5 → 50 A | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 3.33 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Trip-free operation, Must trip at 135% in one hour | |
| Standards/Approvals | RoHS, CE | |
| Depth | 2.035mm | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series W31 | ||
Range 0.5 → 50 A | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 3.33 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Trip-free operation, Must trip at 135% in one hour | ||
Standards/Approvals RoHS, CE | ||
Depth 2.035mm | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
Break Time Medium | ||
TE Connectivity - W31 Series
Related links
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 40A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W31 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 50 V dc
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 15A Current Rating 240V ac, 50 V dc
